
Multi-conductor cable featuring 7 conductors, each 28AWG stranded copper (7x36). This shielded cable has a grey PVC jacket and PVC insulation, rated for 300V and a maximum operating temperature of 80°C. The cable is 100 feet long, with an outside diameter of 4.83mm, and is UL VW-1 flammability rated.
Alpha Wire 3467CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 4.83mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.47lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3467CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.