Multi-Conductor Cable 8Conductors 28AWG 5.3mm 300V 30.48m/152.4m/304.8m Spool
Alpha Wire 3468C technical specifications.
| Type | Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 5.3mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 3468C to view detailed technical specifications.
No datasheet is available for this part.