Multi-conductor cable featuring 10 conductors, each 28AWG stranded copper (7 x 36). This shielded cable utilizes PVC insulation with a 0.035-inch thickness and a 0.236-inch insulation diameter. The grey PVC jacket encloses the conductors, providing a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, this 1000-foot spool is RoHS compliant.
Alpha Wire 3470CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3470CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.