
Multi-Conductor Cables 22AWG 6C SHIELD 1000ft SPOOL BLACK
Alpha Wire 35006BK001 technical specifications.
| Color | Black |
| Jacket Material | PE |
| Length | 1000foot |
| Number of Conductors | 6 |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 35006BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
