The 3541/7MC005 cable features 15 conductors with a 24AWG wire/cable gauge and a flat, flat flex wire/cable type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made with copper conductor material, PVC insulation material, and PVC jacket material. It is available in multiple colors and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 0.66inch |
| Series | MIL-DTL-16878/1 Type B, 3541 |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |