Alpha Wire's 20-conductor 24AWG flat cable is a 100-foot length of cable with multiple colors, made from copper conductors and PVC insulation and jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. This cable is not SVHC compliant and is part of the MIL-DTL-16878/1 Type B series. It is unshielded and rated for 300V DC.
Alpha Wire 3542/7MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-16878/1 Type B |
| Shielding | Unshielded |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3542/7MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
