CBL RIBN 30COND MULTI 100
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 30 |
| Package Quantity | 1 |
| Ribbon Thickness | 0.044inch |
| Ribbon Width | 1.32inch |
| Series | MIL-DTL-16878/1 Type B, 3543 |
| Shielding | Unshielded |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |