Alpha Wire 35493WH199 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.227inch |
| Insulation Material | PE |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Series | XTRA-Guard® 3 |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 35493WH199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.