Alpha Wire 3550/14MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 14 |
| Series | MIL-DTL-16878/1 Type B |
| Shielding | Unshielded |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3550/14MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.