
10-conductor flat cable, 26AWG, featuring copper conductors and PVC insulation and jacket. This unshielded ribbon cable operates within a temperature range of -20°C to 105°C and boasts a 600V voltage rating. Supplied on a 100-foot spool, it is UL approved and has a ribbon width of 0.392 inches and a thickness of 0.039 inches.
Alpha Wire 3550MC005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 0.392inch |
| Series | 3550 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3550MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.