
Unshielded 28AWG flat ribbon cable featuring 15 conductors, each with a red first conductor mark. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 0.05-inch pitch and 0.033-inch ribbon thickness, resulting in a 0.75-inch ribbon width. Rated for 300V, it operates within a temperature range of -20°C to 105°C. Supplied on a 100-foot spool, this bulk cable is designed for cable mounting applications.
Alpha Wire 3580/15SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 0.75inch |
| Series | 3580 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/15SL005 to view detailed technical specifications.
No datasheet is available for this part.
