Alpha Wire 3580/16-SLATE-100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/16-SLATE-100 to view detailed technical specifications.
No datasheet is available for this part.