
24-conductor, 28AWG flat ribbon cable featuring tinned copper conductors and PVC insulation. This unshielded cable offers a 1.27mm (0.05 inch) pitch, a 300VAC voltage rating, and operates between -20°C and 105°C. The gray cable includes a red stripe on the first conductor, with a ribbon width of 1.2 inches and thickness of 0.033 inches. Available on a 100-foot spool, it is suitable for various electronic applications.
Alpha Wire 3580/24 SL005 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Cores | 24 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 1.2inch |
| Series | 3580 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/24 SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
