
28AWG unshielded flat ribbon cable, 26 conductors, 0.05-inch pitch, 1.3-inch width, and 0.033-inch thickness. Features copper conductors with 7x36 stranding and PVC insulation and jacket. Rated for 300V, operating temperature range of -20°C to 105°C. Supplied on a 100-foot spool in slate grey.
Alpha Wire 3580/26SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 1.3inch |
| Series | 3580 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3580/26SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.