
28AWG 10-conductor unshielded flat ribbon cable, featuring copper conductors with PVC insulation and jacket. This cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. The ribbon measures 0.5 inches in width with a 0.05-inch pitch and 0.033-inch thickness. Supplied on a 100-foot spool, this RoHS compliant cable is suitable for bulk cable applications.
Alpha Wire 3583/10MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Ways | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | 3583 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3583/10MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
