
Alpha Wire 3583/26-MULTICLR-100 technical specifications.
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 26 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3583/26-MULTICLR-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
