
28AWG flat ribbon cable, unshielded, featuring 64 conductors of stranded copper (7x36). This PVC insulated and jacketed cable offers a 0.05-inch pitch and a 3.2-inch ribbon width with a 0.033-inch thickness. Rated for 300V, it operates between -20°C and 105°C, supplied on a 100-foot spool.
Alpha Wire 3583/64MC005 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 3.2inch |
| Series | 3583 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3583/64MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
