
Round Flat Cable 25Conductors 28AWG 8.64mm Tinned Copper Black 300V
Alpha Wire 3585/25-BLACK-100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Black |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Wire/Cable Diameter | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3585/25-BLACK-100 to view detailed technical specifications.
No datasheet is available for this part.
