
This shielded cable features 40 conductors with a 28AWG wire/cable gauge and a 300V voltage rating. It has a 7x36 stranding and is insulated with PVC. The cable is available in a 100-foot length and is packaged on a spool. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Alpha Wire 3585/40BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.4inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Width | 1.95inch |
| Series | 3585 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12.1lb |
| Width | 1.95inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3585/40BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
