Alpha Wire 3586/26MC005 technical specifications.
| Approvals | UL |
| Capacitance | 21pF |
| Package/Case | 015 |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 3.8lb |
| Width | 0.015inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3586/26MC005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.