Alpha Wire 3590/16SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.115inch |
| Ribbon Width | 0.87inch |
| Series | 3590 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 6.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3590/16SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.