Alpha Wire 3590/50SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 50 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Weight | 23.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3590/50SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.