Alpha Wire 390862WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.293inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 390862 |
| Stranding | 133 x 29 |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| Weight | 80lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 390862WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.