10AWG hook-up wire featuring a single stranded copper conductor with 105 x 30 stranding. Insulated with silicone for a 0.047-inch thickness and an overall outside diameter of 5.38mm (0.212 inches). Rated for 600V, this black wire operates from -40°C to 150°C and is supplied on a 100-foot spool. RoHS compliant and UL approved.
Alpha Wire 391000BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.212inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.047inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 5.38mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 391000 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 391000BK005 to view detailed technical specifications.
No datasheet is available for this part.