Alpha Wire 391045BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.208inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 5.28mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 391045 |
| Stranding | 105 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| Weight | 4.8lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391045BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.