
12 AWG hook-up wire, featuring a stranded copper conductor composed of 65 strands of 30 AWG wire. This high-voltage, high-temperature resistant cable boasts a 15kV voltage rating and operates within a temperature range of -40°C to 150°C. The white silicone insulation has a diameter of 0.183 inches and a thickness of 0.045 inches, with an overall outside diameter of 4.65mm. Supplied on a 100-foot spool, this UL-approved wire is suitable for demanding applications.
Alpha Wire 391245WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.183inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 65 |
| Outside Diameter | 4.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 391245 |
| Stranding | 65 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 4lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391245WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
