Alpha Wire 391275-WH005 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30kV |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 6.17mm |
| Packaging | Spool |
| Series | 391275 |
| Stranding | 65 x 30 |
| Voltage Rating | 30kV |
| Weight | 4.5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 391275-WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.