Alpha Wire 391297BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.287inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.097inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 7.29mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 391297 |
| Stranding | 65 x 30 |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| Weight | 50lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391297BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.