
High-voltage, high-temperature resistant hook-up wire, 14 AWG, featuring a 2.08 mm² cross-sectional area. Conductor is copper, stranded 41 x 30 AWG, with a 0.164-inch insulation diameter. Silicone insulation and rubber jacket provide durability. Rated for 15kV, operating between -40°C and 150°C. Supplied on a 100-foot spool, this RoHS compliant wire is UL approved.
Alpha Wire 391445WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.164inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 41 |
| Outside Diameter | 4.17mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 2lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 391445WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.