This 14AWG hook-up wire features a red color and is rated for 25kV. It has a rubber insulation with a diameter of 0.198inch and a thickness of 0.062inch. The wire is available on a 3000ft spool and has a temperature range of -40°C to 150°C.
Alpha Wire 391462RD212 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.198inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Length | 3000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 391462 |
| Voltage | 25kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391462RD212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.