This 30kV hook-up wire features a white color, copper conductor material, and rubber insulation with a diameter of 0.224inch and thickness of 0.075inch. It has a 14AWG gauge and is available in 500foot lengths. The wire operates within a temperature range of -40°C to 150°C.
Alpha Wire 391475WH002 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.224inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.075inch |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 391475 |
| Voltage | 30kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391475WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.