This 14AWG hook-up wire from Alpha Wire features a white color and copper conductor material. The wire is insulated with rubber and has a diameter of 0.224inch. It is available in 100foot lengths and is packaged on a spool. The wire is rated for operation between -40°C and 150°C and is compliant with RoHS regulations.
Alpha Wire 391475WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.224inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.075inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 391475 |
| Voltage | 30kV |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391475WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.