Alpha Wire 391645-RD199 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation Diameter | 0.15inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 15kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391645-RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.