
16 AWG hook-up wire featuring a stranded copper conductor with 26 strands of 30 AWG. This high-voltage, high-temperature resistant cable boasts a 15kV voltage rating and operates within a -40°C to 150°C temperature range. The white rubber insulation has a diameter of 0.15 inches and a thickness of 0.045 inches, with an overall outside diameter of 3.81mm. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Alpha Wire 391645WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.15inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.045inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 26 |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 391645 |
| Stranding | 26 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391645WH005 to view detailed technical specifications.
No datasheet is available for this part.