This 16AWG hook-up wire is made from copper and features a black insulation with a diameter of 0.184inch and a thickness of 0.062inch. It is available in a 100foot length and is packaged in a spool. The wire is rated for operation between -40°C and 150°C and is compliant with RoHS regulations.
Alpha Wire 391662BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 391662 |
| Voltage | 25kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391662BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.