Alpha Wire 391662WH005 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 391662 |
| Stranding | 26 x 30 |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| DC Rated Voltage | 25kV |
| Weight | 2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391662WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.