Alpha Wire's 391840-RD199 is a 10kV 18AWG solid hook-up wire with a silicone insulation material, available in 1000foot lengths. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. This wire is packaged in quantities of 100 and features a 0.127inch insulation diameter and 0.04inch insulation thickness.
Alpha Wire 391840-RD199 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation Diameter | 0.127inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.04inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 10kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391840-RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.