High-voltage, high-temperature hook-up wire featuring a stranded copper conductor, 18 AWG gauge, and 16 strands of 30 AWG. Silicone insulation provides a 0.137-inch insulation diameter and 0.045-inch insulation thickness, rated for 15kV. Operating temperature range spans from -40°C to 150°C. This white, RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 391845WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.137inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.045inch |
| Jacket Material | Silicone |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Number of Strands | 16 |
| Outside Diameter | 3.48mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 15kV |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391845WH005 to view detailed technical specifications.
No datasheet is available for this part.