This 18AWG hook-up wire features a red color, copper conductor, and rubber insulation with a thickness of 0.05inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is available in a package quantity of 1 and is part of the 391850 series. It has a length of 1000foot and is designed to withstand a maximum voltage of 20kV.
Alpha Wire 391850RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.05inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 391850 |
| Voltage | 20kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391850RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.