This 20kV hook-up wire features a red color, copper conductor material, and rubber insulation with a thickness of 0.05inch. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire is available in a 500ft spool and is compliant with RoHS regulations.
Alpha Wire 391850RD002 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.147inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.05inch |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 391850 |
| Voltage | 20kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391850RD002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.