
This wire features a 25kV voltage rating, 18AWG gauge, and a copper conductor material. The jacket is made of rubber and has a white color. The wire has an outside diameter of 4.45mm. It is not Reach SVHC compliant.
Alpha Wire 391862-100-9 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 4.45mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 25kV |
| DC Rated Voltage | 25kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391862-100-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
