Alpha Wire 391862WH001 technical specifications.
| Approvals | UL |
| Package/Case | 062 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.171inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.062inch |
| Jacket Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 4.34mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 391862 |
| Voltage | 25kV |
| Voltage Rating | 25kV |
| DC Rated Voltage | 25kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 391862WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.