Alpha Wire 391897 RD005 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 6.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 40000VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 391897 RD005 to view detailed technical specifications.
No datasheet is available for this part.