This 18AWG hook-up wire from Alpha Wire features a black rubber insulation and a copper conductor. It is available on a 100ft spool and is RoHS compliant. The wire has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It meets UL approval and is packaged in a spool.
Alpha Wire 391897BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.097inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 391897 |
| Voltage | 40kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 391897BK005 to view detailed technical specifications.
No datasheet is available for this part.