This 18AWG hook-up wire from Alpha Wire features a white color and is rated for 40kV. The wire has a rubber insulation with a diameter of 0.241inch and a thickness of 0.097inch. It is available in 500ft lengths and is suitable for use in temperatures ranging from -40°C to 150°C.
Alpha Wire 391897WH002 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.097inch |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 391897 |
| Voltage | 40kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 391897WH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.