Alpha Wire 392062BK199 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Insulation Diameter | 0.161inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.062inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 392062 |
| Voltage | 25kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392062BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.