Hook-up wire featuring a 20AWG stranded copper conductor, insulated with silicone for a 0.187-inch diameter and 0.075-inch thickness. This white wire operates within a temperature range of -40°C to 150°C and boasts a 30kV voltage rating. The 100-foot spool is constructed with a rubber jacket and is lead-free.
Alpha Wire 392075WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.187inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.075inch |
| Jacket Material | Rubber |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Outside Diameter | 4.75mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 392075 |
| Stranding | 10 x 30 |
| Voltage | 30kV |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| Weight | 2lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 392075WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.