Alpha Wire 392240BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.111inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.04inch |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.79mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 392240 |
| Stranding | 7 x 30 |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392240BK005 to view detailed technical specifications.
No datasheet is available for this part.
