This 20kV rated hook-up wire features a 22AWG conductor and a silicone insulation material with a thickness of 0.05inch. It is available in a package quantity of 100 and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The wire has a red color and a diameter of 0.131inch.
Alpha Wire 392250-RD199 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Insulation Diameter | 0.131inch |
| Insulation Material | Silicone |
| Insulation Thickness | 0.05inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Series | 392250 |
| Voltage | 20kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392250-RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.