Alpha Wire 392275WH005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.18inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.075inch |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 4.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 392275 |
| Stranding | 7 x 30 |
| Voltage | 30kV |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| Weight | 1.4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 392275WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.